-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3551
|
Newark | Motion Control & Automation |Stmicroelectronics TDE1708DFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5769-1-ND
|
DigiKey | IC PWR SWITCH BIPOLAR 1:2 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$2.4633 / $4.9100 | Buy Now |
DISTI #
TDE1708DFT
|
Avnet Americas | Power Switch Hi Side/Lo Side 0.25A 8-Pin DFN T/R - Tape and Reel (Alt: TDE1708DFT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5581 / $2.6682 | Buy Now |
DISTI #
511-TDE1708DFT
|
Mouser Electronics | Power Switch ICs - Power Distribution Intell. power switch RoHS: Compliant | 7238 |
|
$2.4100 / $4.9100 | Buy Now |
|
STMicroelectronics | Intelligent Power Switch RoHS: Compliant Min Qty: 1 | 7238 |
|
$3.0100 / $4.8100 | Buy Now |
|
Future Electronics | TDE1708 Series 48 V 250mA Low Side or High Side Intelligent Power Switch - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
DISTI #
74492265
|
Verical | Power Switch Hi Side/Lo Side 2-OUT 0.25A 8-Pin DFN T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2346 | Americas - 4000 |
|
$2.3817 | Buy Now |
DISTI #
TDE1708DFT
|
Avnet Americas | Power Switch Hi Side/Lo Side 0.25A 8-Pin DFN T/R - Tape and Reel (Alt: TDE1708DFT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5581 / $2.6682 | Buy Now |
|
Ameya Holding Limited | TDE1708 Series 48 V 250mA Low Side or High Side Intelligent Power Switch - DFN-8 | 18349 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC SW PWR TDE1708DFT DFN-8 | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDE1708DFT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDE1708DFT
STMicroelectronics
Intelligent Power Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.15,32 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |