-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A Intelligent Power Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9592
|
Newark | Intelligent Power Switch 0.5A 8-Soic, Supply Voltage:48V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:2, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-25°C Rohs Compliant: Yes |Stmicroelectronics TDE1707BFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7629 |
|
$2.8000 / $4.9400 | Buy Now |
DISTI #
57P3549
|
Newark | Power Load Sw, High/Low Side, 85Deg C, Power Load Switch Type:High Side, Low Side, Input Voltage:50V, Current Limit:-, On State Resistance:-, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes Rohs Compliant: Yes |Stmicroelectronics TDE1707BFP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
497-6758-5-ND
|
DigiKey | IC PWR SWITCH BIPOLAR 1:2 8SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2375 In Stock |
|
$2.2710 / $4.5200 | Buy Now |
DISTI #
TDE1707BFP
|
Avnet Americas | Power Switch Hi Side/Lo Side 0.5A 8-Pin SO N Tube - Rail/Tube (Alt: TDE1707BFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.3584 / $2.4598 | Buy Now |
DISTI #
511-TDE1707BFP
|
Mouser Electronics | Power Switch ICs - Power Distribution INTELLIGENT Pwr Switch RoHS: Compliant | 29960 |
|
$2.2100 / $4.5200 | Buy Now |
|
STMicroelectronics | 0.5 A Intelligent Power Switch RoHS: Compliant Min Qty: 1 | 30370 |
|
$2.4900 / $4.4300 | Buy Now |
|
Future Electronics | TDE1707 Series 0.5 A 48 V Intelligent Power Switch Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.1900 / $2.3400 | Buy Now |
|
Future Electronics | TDE1707 Series 0.5 A 48 V Intelligent Power Switch Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.1900 / $2.3400 | Buy Now |
|
Future Electronics | TDE1707 Series 0.5 A 48 V Intelligent Power Switch Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.1900 / $2.3700 | Buy Now |
|
Future Electronics | TDE1707 Series 0.5 A 48 V Intelligent Power Switch Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.1900 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDE1707BFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDE1707BFP
STMicroelectronics
0.5 A Intelligent Power Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |