Part Details for TDC10-15A by Eaton Corporation
Overview of TDC10-15A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC10-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDC10-15A
|
Avnet Abacus | Fuse Miniature 15A 32V Fast 2-Pin Cartridge Holder (Alt: TDC10-15A) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for TDC10-15A
TDC10-15A CAD Models
TDC10-15A Part Data Attributes:
|
TDC10-15A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TDC10-15A
Eaton Corporation
Electric Fuse, Fast Blow, 15A, 32VAC, 150A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 150 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | BS | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for TDC10-15A
This table gives cross-reference parts and alternative options found for TDC10-15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC10-15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL-5903 | Primary Battery, | Tadiran Batteries | TDC10-15A vs TL-5903 |
TL-5903/TP | Primary Battery, Lithium-thionyl Chloride, AA, 3.6V, 2.4Ah, | Tadiran Batteries | TDC10-15A vs TL-5903/TP |