TDC10-15A
vs
TL-5903/TP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
TADIRAN BATTERIES GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Eaton
|
|
Blow Characteristic |
FAST
|
|
Body Height |
32 mm
|
|
Body Length or Diameter |
6.3 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
|
Fuse Size |
3AG
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
150 A
|
|
Rated Current |
15 A
|
|
Rated Voltage(AC) |
32 V
|
|
Reference Standard |
BS
|
|
Surface Mount |
NO
|
|
Terminal Shape |
END CAP
|
|
Base Number Matches |
6
|
1
|
Approvals |
|
IEC; UL
|
Battery Chemistry |
|
LITHIUM-THIONYL CHLORIDE
|
Battery Size |
|
AA
|
Battery Type |
|
PRIMARY
|
Capacity |
|
2.4 Ah
|
Diameter |
|
14.5 mm
|
Height |
|
50.5 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Type |
|
TAB
|
Voltage |
|
3.6 V
|
Weight |
|
18 g
|
|
|
|
Compare TDC10-15A with alternatives
Compare TL-5903/TP with alternatives