Part Details for TDA8024AT/C1,112 by NXP Semiconductors
Overview of TDA8024AT/C1,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TDA8024AT/C1,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9819
|
Newark | Standard Smart Card Interface/Tube Rohs Compliant: Yes |Nxp TDA8024AT/C1,112 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 / $0.5760 | Buy Now |
|
Rochester Electronics | Standard smart card interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 1080 |
|
RFQ |
Part Details for TDA8024AT/C1,112
TDA8024AT/C1,112 CAD Models
TDA8024AT/C1,112 Part Data Attributes
|
TDA8024AT/C1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8024AT/C1,112
NXP Semiconductors
TDA8024 - Standard smart card interface SOP 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 28 | |
Manufacturer Package Code | SOT136-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |