Part Details for TDA7266S by STMicroelectronics
Overview of TDA7266S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7266S
TDA7266S CAD Models
TDA7266S Part Data Attributes
|
TDA7266S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7266S
STMicroelectronics
5W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TDA7266S
This table gives cross-reference parts and alternative options found for TDA7266S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7266S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7295V | 80W, 1 CHANNEL, AUDIO AMPLIFIER, PZMA15, MULTIWATT-15 | STMicroelectronics | TDA7266S vs TDA7295V |
TDA7297SA | 10W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, CLIPWATT-15 | STMicroelectronics | TDA7266S vs TDA7297SA |
TDA7294V | 100 V, 100 W DMOS audio amplifier with mute and standby | STMicroelectronics | TDA7266S vs TDA7294V |
TDA7481 | 18W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7266S vs TDA7481 |
TDA7297 | 15 W + 15 W dual bridge amplifier | STMicroelectronics | TDA7266S vs TDA7297 |
TDA7266M | 7 W mono bridge amplifier | STMicroelectronics | TDA7266S vs TDA7266M |