Part Details for TDA4884 by NXP Semiconductors
Overview of TDA4884 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA4884
TDA4884 CAD Models
TDA4884 Part Data Attributes:
|
TDA4884
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA4884
NXP Semiconductors
IC 3 CHANNEL, VIDEO PREAMPLIFIER, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SOT-146-1, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 85000 kHz | |
Consumer IC Type | VIDEO PREAMPLIFIER | |
Gain | 1 dB | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3/e4 | |
Length | 26.73 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 8.8 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA4884
This table gives cross-reference parts and alternative options found for TDA4884. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4884, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1279AN | 3 CHANNEL, VIDEO AMPLIFIER, PDIP20, DIP-20 | Texas Instruments | TDA4884 vs LM1279AN |
LM1279N | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP20 | National Semiconductor Corporation | TDA4884 vs LM1279N |
LM1279N/NOPB | 1 CHANNEL, VIDEO AMPLIFIER, PDIP20, DIP-20 | Texas Instruments | TDA4884 vs LM1279N/NOPB |
MC13281FYP | 3 CHANNEL, VIDEO PREAMPLIFIER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | TDA4884 vs MC13281FYP |
LM1279AN/NOPB | 3 CHANNEL, VIDEO AMPLIFIER, PDIP20 | Texas Instruments | TDA4884 vs LM1279AN/NOPB |
MC13281FYP | Video Preamplifier, 3 Channel(s), 1 Func, Bipolar, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | TDA4884 vs MC13281FYP |