Part Details for MC13281FYP by Motorola Mobility LLC
Overview of MC13281FYP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC13281FYP
MC13281FYP CAD Models
MC13281FYP Part Data Attributes:
|
MC13281FYP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC13281FYP
Motorola Mobility LLC
3 CHANNEL, VIDEO PREAMPLIFIER, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO PREAMPLIFIER | |
Gain | 14.96 dB | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 8.4 V | |
Supply Voltage-Min (Vsup) | 7.6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC13281FYP
This table gives cross-reference parts and alternative options found for MC13281FYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13281FYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1279AN | 3 CHANNEL, VIDEO AMPLIFIER, PDIP20, DIP-20 | Texas Instruments | MC13281FYP vs LM1279AN |
LM1279N/NOPB | 1 CHANNEL, VIDEO AMPLIFIER, PDIP20, DIP-20 | Texas Instruments | MC13281FYP vs LM1279N/NOPB |
TDA4884 | IC 3 CHANNEL, VIDEO PREAMPLIFIER, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Audio/Video Amplifier | NXP Semiconductors | MC13281FYP vs TDA4884 |
LM1279N | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP20 | National Semiconductor Corporation | MC13281FYP vs LM1279N |
MC13280FYP | 3 CHANNEL, VIDEO PREAMPLIFIER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC13281FYP vs MC13280FYP |
LM1279AN/NOPB | 3 CHANNEL, VIDEO AMPLIFIER, PDIP20 | Texas Instruments | MC13281FYP vs LM1279AN/NOPB |