Part Details for TDA1675A by STMicroelectronics
Overview of TDA1675A by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA1675A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 88 |
|
$2.6658 / $5.7120 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 15 Pin, Plastic, ZIP | 983 |
|
$2.3760 / $6.4800 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 15 Pin, Plastic, ZIP | 340 |
|
$3.5640 / $6.4800 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 15 Pin, Plastic, ZIP | 100 |
|
$3.9960 / $6.4800 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 15 Pin, Plastic, ZIP | 23 |
|
$4.3200 / $6.4800 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 15 Pin, Plastic, ZIP | 70 |
|
$3.5700 / $7.6500 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 15 Pin, Plastic, ZIP | 124 |
|
$5.9200 / $9.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 86 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TDA1675A
TDA1675A CAD Models
TDA1675A Part Data Attributes
|
TDA1675A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1675A
STMicroelectronics
VERTICAL DEFLECTION IC, PZFM15, MULTIWATT-15
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | YES | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA1675A
This table gives cross-reference parts and alternative options found for TDA1675A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1675A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8176 | VERTICAL DEFLECTION IC, PSFM15, PLASTIC, MULTIWATT-15 | STMicroelectronics | TDA1675A vs TDA8176 |
STV9306A | EAST-WEST CORRECTION IC, PZFM15, PLASTIC, MULTIWATT-15 | STMicroelectronics | TDA1675A vs STV9306A |