Part Details for TDA8176 by STMicroelectronics
Overview of TDA8176 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TDA8176
TDA8176 CAD Models
TDA8176 Part Data Attributes:
|
TDA8176
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8176
STMicroelectronics
VERTICAL DEFLECTION IC, PSFM15, PLASTIC, MULTIWATT-15
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T15 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for TDA8176
This table gives cross-reference parts and alternative options found for TDA8176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA1675A | VERTICAL DEFLECTION IC, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA8176 vs TDA1675A |
STV9306A | EAST-WEST CORRECTION IC, PZFM15, PLASTIC, MULTIWATT-15 | STMicroelectronics | TDA8176 vs STV9306A |
STV9306B | VERTICAL DEFLECTION IC, PZFM15, PLASTIC, MULTIWATT-15 | STMicroelectronics | TDA8176 vs STV9306B |