Part Details for TDA1557Q by NXP Semiconductors
Results Overview of TDA1557Q by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1557Q
TDA1557Q CAD Models
TDA1557Q Part Data Attributes
|
TDA1557Q
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1557Q
NXP Semiconductors
IC 22 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T13 | |
Length | 23.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Output Power-Nom | 22 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP13,.2,.2,67 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for TDA1557Q
This table gives cross-reference parts and alternative options found for TDA1557Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1557Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA1516BQ | NXP Semiconductors | Check for Price | IC 12 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, PLASTIC, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier | TDA1557Q vs TDA1516BQ |
TDA8563QU | NXP Semiconductors | Check for Price | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier | TDA1557Q vs TDA8563QU |
TDA1553Q | NXP Semiconductors | Check for Price | IC 22 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM13, PLASTIC, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier | TDA1557Q vs TDA1553Q |
TDA7057Q | NXP Semiconductors | Check for Price | IC 3 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, POWER, PLASTIC, SOT-141, SIL-BENT-DIL, 13 PIN, Audio/Video Amplifier | TDA1557Q vs TDA7057Q |