-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC VACUUM FLUOR DISPLAY DRIVER, PDIP18, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-18, Display Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VACUUM FLUOR DISPLAY DRIVER, 18 Pin Plastic DIP | 64 |
|
$17.4760 / $20.5600 | Buy Now |
|
ComSIT USA | 8 CH HIGH-VOLTAGE SOURCE DRIVER Vacuum Fluorescent Driver, BIPolar, PDIP18 RoHS: Not Compliant | Europe - 133 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP@ | 1374 |
|
RFQ | |
|
Win Source Electronics | IC DRIVER DARL SOURCE 8CH 18-DIP | 62909 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TD62783APG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TD62783APG
Toshiba America Electronic Components
IC VACUUM FLUOR DISPLAY DRIVER, PDIP18, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-18, Display Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Data Input Mode | PARALLEL | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.86 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.26 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 1.8 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.62 mm |