Drivers And Interfaces
TD62308F
Toshiba America Electronic Components
Description: IC 1.25 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO18, 0.300 INCH, 1 MM PITCH, PLASTIC, HSOP-16/18, Peripheral Driver

Overview of TD62308F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TD62308F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TD62308F by Toshiba America Electronic Components

TD62308F
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
HSSOP, SOP16/24,.37,40
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e0
Length
13 mm
Number of Functions
4
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
Output Current-Max
1.25 A
Output Peak Current Limit-Nom
1.25 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SOP16/24,.37,40
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.85 mm
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
DUAL
Width
6.4 mm
Want to compare parts?
  1. TD62308F
    Toshiba America Electronic Components
    IC 1.25 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO18, 0.300 INCH, 1 MM PITCH, PLASTIC, HSOP-16/18, Peripheral Driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD62308F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD62308F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TD62308F would you like to use for your alert(s)?
  • Please alert me when TD62308F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD62308F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD62308F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD62308F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD62308F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD62308F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: