Part Details for TD501DCAN by MORNSUN
Overview of TD501DCAN by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TD501DCAN
TD501DCAN CAD Models
TD501DCAN Part Data Attributes
|
TD501DCAN
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
TD501DCAN
MORNSUN
DATACOM, ETHERNET TRANSCEIVER, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-P8 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TD501DCAN
This table gives cross-reference parts and alternative options found for TD501DCAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD501DCAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1052IT/1 | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | NXP Semiconductors | TD501DCAN vs TJF1052IT/1 |
DP83223A-X | DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TD501DCAN vs DP83223A-X |
ATA6564-GAQW1 | Ethernet Transceiver | Microchip Technology Inc | TD501DCAN vs ATA6564-GAQW1 |
TM1250DCA1 | Ethernet Transceiver, Hybrid, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | TD501DCAN vs TM1250DCA1 |
TM1250HVA1 | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | TD501DCAN vs TM1250HVA1 |
NS32491AN | DATACOM, ETHERNET TRANSCEIVER, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | TD501DCAN vs NS32491AN |
MC68833FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | TD501DCAN vs MC68833FA |
CY7C981-JC | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | TD501DCAN vs CY7C981-JC |
TH8082KDC | Ethernet Transceiver, PDSO8, LEAD FREE, SOIC-8 | Melexis Microelectronic Integrated Systems | TD501DCAN vs TH8082KDC |
TCAN1043HGDRQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with wake input and 5-Mbps flexible data-rate 14-SOIC -55 to 125 | Texas Instruments | TD501DCAN vs TCAN1043HGDRQ1 |