Part Details for NS32491AN by Texas Instruments
Overview of NS32491AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for NS32491AN
NS32491AN CAD Models
NS32491AN Part Data Attributes
|
NS32491AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NS32491AN
Texas Instruments
DATACOM, ETHERNET TRANSCEIVER, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.915 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NS32491AN
This table gives cross-reference parts and alternative options found for NS32491AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS32491AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1052IT/1 | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | NXP Semiconductors | NS32491AN vs TJF1052IT/1 |
DP83223A-X | DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28 | Texas Instruments | NS32491AN vs DP83223A-X |
ATA6564-GAQW1 | Ethernet Transceiver | Microchip Technology Inc | NS32491AN vs ATA6564-GAQW1 |
TM1250DCA1 | Ethernet Transceiver, Hybrid, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | NS32491AN vs TM1250DCA1 |
TM1250HVA1 | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | NS32491AN vs TM1250HVA1 |
MC68833FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | NS32491AN vs MC68833FA |
CY7C981-JC | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | NS32491AN vs CY7C981-JC |
TH8082KDC | Ethernet Transceiver, PDSO8, LEAD FREE, SOIC-8 | Melexis Microelectronic Integrated Systems | NS32491AN vs TH8082KDC |
TCAN1043HGDRQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with wake input and 5-Mbps flexible data-rate 14-SOIC -55 to 125 | Texas Instruments | NS32491AN vs TCAN1043HGDRQ1 |
NLXT914PE.B3 | Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | NS32491AN vs NLXT914PE.B3 |