-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced IGBT/MOSFET driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TD352ID-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1481 In Stock |
|
$1.2281 / $2.0600 | Buy Now |
DISTI #
TD352ID
|
Avnet Americas | MOSFET DRVR 5V 1.7A 1-OUT Hi/Lo Side Half Brdg Inv 8-Pin SO N Tube - Rail/Tube (Alt: TD352ID) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3706 / $1.4295 | Buy Now |
DISTI #
511-TD352ID
|
Mouser Electronics | Gate Drivers Advanced IGBT MOSFET Driver RoHS: Compliant | 0 |
|
$1.2200 / $2.0600 | Order Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7100 / $2.8700 | Buy Now |
|
Future Electronics | TD352 Series 750 mA 26 V Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 600Tube |
|
$1.3100 / $1.4100 | Buy Now |
|
Future Electronics | TD352 Series 750 mA 26 V Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.3100 / $1.4100 | Buy Now |
|
Future Electronics | TD352 Series 750 mA 26 V Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Box | 0Box |
|
$1.3100 / $1.4200 | Buy Now |
|
Ameya Holding Limited | TD352 Series 750 mA 26 V Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8 | 1481 |
|
RFQ | |
DISTI #
TD352ID
|
Avnet Silica | MOSFET DRVR 5V 1.7A 1-OUT Hi/Lo Side Half Brdg Inv 8-Pin SO N Tube (Alt: TD352ID) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TD352ID
|
EBV Elektronik | MOSFET DRVR 5V 1.7A 1-OUT Hi/Lo Side Half Brdg Inv 8-Pin SO N Tube (Alt: TD352ID) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TD352ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TD352ID
STMicroelectronics
Advanced IGBT/MOSFET driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Description | TD352ID, MOSFET Power Driver 1.7A Half Bridge, Inverting, 12 to 26V, 8-Pin SOIC | |
Samacsys Manufacturer | STMicroelectronics | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 2.2 µs | |
Width | 3.9 mm |