-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced IGBT/MOSFET driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3582
|
Newark | Motion Control & Automation |Stmicroelectronics TD351ID Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TD351ID-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1950 In Stock |
|
$1.2900 / $2.9300 | Buy Now |
DISTI #
TD351ID
|
Avnet Americas | MOSFET DRVR 5V 1.7A 1-OUT Hi Side Inv 8-Pin SO N Tube - Rail/Tube (Alt: TD351ID) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3706 / $1.4295 | Buy Now |
DISTI #
511-TD351ID
|
Mouser Electronics | Gate Drivers Advanced IGBT MOSFET Driver RoHS: Compliant | 558 |
|
$1.2900 / $2.9300 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 558 |
|
$1.5600 / $2.8700 | Buy Now |
|
Future Electronics | TD351 Series 750 mA 26 V Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4100 / $1.5200 | Buy Now |
DISTI #
30616242
|
Verical | Driver 5V 1-OUT High Side Inv 8-Pin SO N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 30 |
|
$1.2500 | Buy Now |
DISTI #
TD351ID
|
Avnet Americas | MOSFET DRVR 5V 1.7A 1-OUT Hi Side Inv 8-Pin SO N Tube - Rail/Tube (Alt: TD351ID) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3706 / $1.4295 | Buy Now |
DISTI #
TD351ID
|
Avnet Silica | MOSFET DRVR 5V 1.7A 1-OUT Hi Side Inv 8-Pin SO N Tube (Alt: TD351ID) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Advanced IGBT/MOSFET Driver | IC IGBT/MOSFET DRIVER ADV 8SOIC | 6810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TD351ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TD351ID
STMicroelectronics
Advanced IGBT/MOSFET driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 2.2 µs | |
Width | 3.9 mm |