TCSD-03-S-99.00-01-F
Samtec Inc
Description: Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE

Overview of TCSD-03-S-99.00-01-F by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TCSD-03-S-99.00-01-F by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TCSD-03-S-99.00-01
Avnet Americas Cable Assembly Flat 2.514m 28AWG 6 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-03-S-99.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $48.8800
  • 250 $24.5700
  • 375 $16.8900
  • 500 $16.5600
$16.5600 / $48.8800 Buy Now
DISTI # 000000000003254108
Sager Ribbon Cables / IDC Cables 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $48.8800
  • 250 $24.5700
  • 375 $16.8900
  • 500 $16.5600
$16.5600 / $48.8800 Buy Now

CAD Models for TCSD-03-S-99.00-01-F by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCSD-03-S-99.00-01-F by Samtec Inc

TCSD-03-S-99.00-01-F
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
6
Want to compare parts?
  1. TCSD-03-S-99.00-01-F
    Samtec Inc
    Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
    VS

Alternate Parts for TCSD-03-S-99.00-01-F

This table gives cross-reference parts and alternative options found for TCSD-03-S-99.00-01-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-03-S-99.00-01-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FFSD-03-S-15.00-01 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc TCSD-03-S-99.00-01-F vs FFSD-03-S-15.00-01
93685-006L Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle Amphenol FCi TCSD-03-S-99.00-01-F vs 93685-006L
90327-2006 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Molex TCSD-03-S-99.00-01-F vs 90327-2006
93682-106 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle Amphenol FCi TCSD-03-S-99.00-01-F vs 93682-106
0903270357 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT Molex TCSD-03-S-99.00-01-F vs 0903270357
0-215882-6 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity TCSD-03-S-99.00-01-F vs 0-215882-6
71601-506L Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi TCSD-03-S-99.00-01-F vs 71601-506L
93698-506L Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi TCSD-03-S-99.00-01-F vs 93698-506L
FFSD-03-S-11.80-01 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc TCSD-03-S-99.00-01-F vs FFSD-03-S-11.80-01
93698-706L Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi TCSD-03-S-99.00-01-F vs 93698-706L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCSD-03-S-99.00-01-F by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCSD-03-S-99.00-01-F by Samtec Inc

Select Manufacturer
Which Manufacturer of TCSD-03-S-99.00-01-F would you like to use for your alert(s)?
  • Please alert me when TCSD-03-S-99.00-01-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCSD-03-S-99.00-01-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCSD-03-S-99.00-01-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCSD-03-S-99.00-01-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCSD-03-S-99.00-01-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCSD-03-S-99.00-01-F by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: