Datasheets
90327-2006 by: Molex

Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal

Part Details for 90327-2006 by Molex

Overview of 90327-2006 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
XPN12006NC Toshiba Electronic Devices & Storage Corporation N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF)
CS-DNPDM6MMX2-006 Amphenol Cables on Demand Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft
XFL2006-823MEC Coilcraft Inc General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808

Part Details for 90327-2006

90327-2006 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

90327-2006 Part Data Attributes

90327-2006 Molex
Buy Now Datasheet
Compare Parts:
90327-2006 Molex Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
Additional Feature PICOFLEX, LOW PROFILE, POLARIZED
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for 90327-2006

This table gives cross-reference parts and alternative options found for 90327-2006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90327-2006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FFSD-03-S-15.00-01 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc 90327-2006 vs FFSD-03-S-15.00-01
93685-006L Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle Amphenol FCi 90327-2006 vs 93685-006L
93682-106 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle Amphenol FCi 90327-2006 vs 93682-106
0903270357 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT Molex 90327-2006 vs 0903270357
0-215882-6 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity 90327-2006 vs 0-215882-6
71601-506L Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 90327-2006 vs 71601-506L
93698-506L Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 90327-2006 vs 93698-506L
FFSD-03-S-11.80-01 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc 90327-2006 vs FFSD-03-S-11.80-01
TCSD-03-S-99.00-01-F Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE Samtec Inc 90327-2006 vs TCSD-03-S-99.00-01-F
93698-706L Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 90327-2006 vs 93698-706L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90327-2006 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90327-2006 by Molex

Select Manufacturer
Which Manufacturer of 90327-2006 would you like to use for your alert(s)?
  • Please alert me when 90327-2006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90327-2006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90327-2006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90327-2006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90327-2006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90327-2006 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: