Part Details for TCN0901X104KTB by Vishay Techno
Overview of TCN0901X104KTB by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Part Details for TCN0901X104KTB
TCN0901X104KTB CAD Models
TCN0901X104KTB Part Data Attributes
|
TCN0901X104KTB
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
TCN0901X104KTB
Vishay Techno
BUSSED C NETWORK, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, SIP-9, SIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 22.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 8.89 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
Alternate Parts for TCN0901X104KTB
This table gives cross-reference parts and alternative options found for TCN0901X104KTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN0901X104KTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN0901X104MCB | BUSSED C NETWORK, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, SIP-9, SIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | TCN0901X104KTB vs TCN0901X104MCB |
TCN0901X104MTB | BUSSED C NETWORK, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, SIP-9, SIP, HALOGEN FREE | Vishay Techno | TCN0901X104KTB vs TCN0901X104MTB |
TCN0901X104KCB | Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-9, SIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TCN0901X104KTB vs TCN0901X104KCB |