Part Details for TCM0G106M8R by ROHM Semiconductor
Overview of TCM0G106M8R by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM0G106M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625900900496
|
Chip1Stop | Cap Tant Solid 10uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-08 125C Plastic T/R RoHS: Compliant pbFree: Yes | 700 |
|
$0.5290 / $0.5540 | Buy Now |
Part Details for TCM0G106M8R
TCM0G106M8R CAD Models
TCM0G106M8R Part Data Attributes
|
TCM0G106M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCM0G106M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TCM0G106M8R
This table gives cross-reference parts and alternative options found for TCM0G106M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM0G106M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL106M004CWLQ6000 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCM0G106M8R vs TBCL106M004CWLQ6000 |
TM8M106M004PZZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TCM0G106M8R vs TM8M106M004PZZ |
251M4001106MR09M | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TCM0G106M8R vs 251M4001106MR09M |
TBCL106M004CBLQ6700 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCM0G106M8R vs TBCL106M004CBLQ6700 |
TEESVJ0G106M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TCM0G106M8R vs TEESVJ0G106M8R |
TBCL106M004CRLQ6700 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCM0G106M8R vs TBCL106M004CRLQ6700 |
TMCJ0G106MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TCM0G106M8R vs TMCJ0G106MTRF |
TACJ106M004XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM0G106M8R vs TACJ106M004XTA |
ESVJ0G106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TCM0G106M8R vs ESVJ0G106M |
TBCL106M004CWLQ6700 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCM0G106M8R vs TBCL106M004CWLQ6700 |