Part Details for TEESVJ0G106M8R by TOKIN Corporation
Overview of TEESVJ0G106M8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVJ0G106M8R
TEESVJ0G106M8R CAD Models
TEESVJ0G106M8R Part Data Attributes
|
TEESVJ0G106M8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVJ0G106M8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | E/SV | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | J BEND | |
Width | 0.8 mm |
Alternate Parts for TEESVJ0G106M8R
This table gives cross-reference parts and alternative options found for TEESVJ0G106M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVJ0G106M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLCJ106M004PTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TEESVJ0G106M8R vs TLCJ106M004PTA |
TBCL106M004CBLQ6700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TEESVJ0G106M8R vs TBCL106M004CBLQ6700 |
TMCJ0G106MTRF | Hitachi Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0603, | TEESVJ0G106M8R vs TMCJ0G106MTRF |
TLCJ106M004RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TEESVJ0G106M8R vs TLCJ106M004RTA |
TLCJ106M004FTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TEESVJ0G106M8R vs TLCJ106M004FTA |
TMCJ0G106MTR2F | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | TEESVJ0G106M8R vs TMCJ0G106MTR2F |
TACJ106M004MTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TEESVJ0G106M8R vs TACJ106M004MTA |
TBCL106M004CRLQ6700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TEESVJ0G106M8R vs TBCL106M004CRLQ6700 |
TACJ106M004RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TEESVJ0G106M8R vs TACJ106M004RTA |
TLESVJ0G106M8RE | TOKIN Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TEESVJ0G106M8R vs TLESVJ0G106M8RE |