TCK283WR4700PF10%3000VS
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926,

Overview of TCK283WR4700PF10%3000VS by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCK283WR4700PF10%3000VS by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCK283WR4700PF10%3000VS by EXXELIA Group

TCK283WR4700PF10%3000VS
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 5926
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
14 mm
Length
15 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Size Code
5926
Terminal Pitch
12.7 mm
Width
6.5 mm
Want to compare parts?
  1. TCK283WR4700PF10%3000VS
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926,
    VS

Alternate Parts for TCK283WR4700PF10%3000VS

This table gives cross-reference parts and alternative options found for TCK283WR4700PF10%3000VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK283WR4700PF10%3000VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCK283ULWR4700PF10%3000VBS Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, EXXELIA Group TCK283WR4700PF10%3000VS vs TCK283ULWR4700PF10%3000VBS
TCK283UL4700PF10%3000V Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, EXXELIA Group TCK283WR4700PF10%3000VS vs TCK283UL4700PF10%3000V
TCK283R4700PF10%3000VBR Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, EXXELIA Group TCK283WR4700PF10%3000VS vs TCK283R4700PF10%3000VBR
TCK283WS4700PF10%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, EXXELIA Group TCK283WR4700PF10%3000VS vs TCK283WS4700PF10%3000VB
TCK283S4700PF10%3000VBC Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, EXXELIA Group TCK283WR4700PF10%3000VS vs TCK283S4700PF10%3000VBC
TCK283ULWS4700PF10%3000VC Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, EXXELIA Group TCK283WR4700PF10%3000VS vs TCK283ULWS4700PF10%3000VC
TCK283S4700PF10%3000VBB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, EXXELIA Group TCK283WR4700PF10%3000VS vs TCK283S4700PF10%3000VBB
TCK283ULWR4700PF10%3000VP Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, EXXELIA Group TCK283WR4700PF10%3000VS vs TCK283ULWR4700PF10%3000VP
TCK283WS4700PF10%3000VBEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, EXXELIA Group TCK283WR4700PF10%3000VS vs TCK283WS4700PF10%3000VBEM
TCK283R4700PF10%3000VBP Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, EXXELIA Group TCK283WR4700PF10%3000VS vs TCK283R4700PF10%3000VBP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCK283WR4700PF10%3000VS by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCK283WR4700PF10%3000VS by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCK283WR4700PF10%3000VS would you like to use for your alert(s)?
  • Please alert me when TCK283WR4700PF10%3000VS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCK283WR4700PF10%3000VS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCK283WR4700PF10%3000VS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCK283WR4700PF10%3000VS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCK283WR4700PF10%3000VS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCK283WR4700PF10%3000VS by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: