TCK283WR4700PF10%3000VS
vs
TCK283R4700PF10%3000VBP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
, 5926
|
, 5926
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0047 µF
|
0.0047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
14 mm
|
14 mm
|
Length |
15 mm
|
15 mm
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
3000 V
|
3000 V
|
Size Code |
5926
|
5926
|
Terminal Pitch |
12.7 mm
|
12.7 mm
|
Width |
6.5 mm
|
6.5 mm
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
Consult Manufacturer For Band Option
|
|
|
|
Compare TCK283WR4700PF10%3000VS with alternatives
Compare TCK283R4700PF10%3000VBP with alternatives