-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCK22974GLFCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 WCSP6E Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1595 / $0.8400 | Buy Now |
DISTI #
TCK22974G,LF
|
Avnet Americas | Power Switch Hi Side 2A 6-Pin WCSP - Tape and Reel (Alt: TCK22974G,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1549 / $0.1851 | Buy Now |
DISTI #
757-TCK22974GLF
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V RoHS: Compliant | 8547 |
|
$0.1520 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCK22974G,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCK22974G,LF
Toshiba America Electronic Components
IC PWR SWITCH P-CHAN 1:1 WCSP6E
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |