Datasheets
TCJY227M004S0025 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Part Details for TCJY227M004S0025 by Kyocera AVX Components

Overview of TCJY227M004S0025 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for TCJY227M004S0025

TCJY227M004S0025 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCJY227M004S0025 Part Data Attributes

TCJY227M004S0025 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TCJY227M004S0025 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 25 mΩ
Height 2 mm
JESD-609 Code e3
Leakage Current 0.088 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 1200 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TCJY227M004S0025

This table gives cross-reference parts and alternative options found for TCJY227M004S0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY227M004S0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TCJY227M004S0025E Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TCJY227M004S0025 vs TCJY227M004S0025E
T543V227M004AKW0457280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TCJY227M004S0025 vs T543V227M004AKW0457280
T543V227M004AKW040 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TCJY227M004S0025 vs T543V227M004AKW040
T543V227M004AKE0257280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TCJY227M004S0025 vs T543V227M004AKE0257280
T543V227M004AKW0257280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TCJY227M004S0025 vs T543V227M004AKW0257280
T543V227M004AKW0157280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TCJY227M004S0025 vs T543V227M004AKW0157280
T543V227M004AKE018 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TCJY227M004S0025 vs T543V227M004AKE018
T543V227M004AKS040 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TCJY227M004S0025 vs T543V227M004AKS040
TCJY227M004R0015 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 2917 Kyocera AVX Components TCJY227M004S0025 vs TCJY227M004R0015
T543V227M004AKS015 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TCJY227M004S0025 vs T543V227M004AKS015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCJY227M004S0025 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCJY227M004S0025 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TCJY227M004S0025 would you like to use for your alert(s)?
  • Please alert me when TCJY227M004S0025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCJY227M004S0025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCJY227M004S0025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCJY227M004S0025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCJY227M004S0025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCJY227M004S0025 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: