Part Details for T543V227M004AKE0257280 by KEMET Corporation
Overview of T543V227M004AKE0257280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543V227M004AKE0257280
T543V227M004AKE0257280 CAD Models
T543V227M004AKE0257280 Part Data Attributes
|
T543V227M004AKE0257280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543V227M004AKE0257280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543V227M004AKE0257280
This table gives cross-reference parts and alternative options found for T543V227M004AKE0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543V227M004AKE0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY227M004S0025E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T543V227M004AKE0257280 vs TCJY227M004S0025E |
T543V227M004AKW0457280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543V227M004AKE0257280 vs T543V227M004AKW0457280 |
T543V227M004AKW040 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543V227M004AKE0257280 vs T543V227M004AKW040 |
T543V227M004AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543V227M004AKE0257280 vs T543V227M004AKW0257280 |
T543V227M004AKW0157280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543V227M004AKE0257280 vs T543V227M004AKW0157280 |
T543V227M004AKE018 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543V227M004AKE0257280 vs T543V227M004AKE018 |
T543V227M004AKS040 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543V227M004AKE0257280 vs T543V227M004AKS040 |
TCJY227M004R0015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 2917 | Kyocera AVX Components | T543V227M004AKE0257280 vs TCJY227M004R0015 |
T543V227M004AKS015 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543V227M004AKE0257280 vs T543V227M004AKS015 |
T543V227M004AKE015 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543V227M004AKE0257280 vs T543V227M004AKE015 |