Part Details for TCJD475M100R0250 by Kyocera AVX Components
Results Overview of TCJD475M100R0250 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCJD475M100R0250 Information
TCJD475M100R0250 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCJD475M100R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9387
|
Newark | Cap, Tant, Polymer, 4.7Uf, 100V, 2917, Capacitance:4.7Μf, Capacitance Tolerance:± 20%, Voltage(Dc... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4700 | Buy Now |
DISTI #
478-9447-1-ND
|
DigiKey | CAP TANT POLY 4.7UF 100V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11 In Stock |
|
$2.4061 / $5.6200 | Buy Now |
DISTI #
TCJD475M100R0250
|
Avnet Americas | Tantalum Polymer Capacitor, 4.7 uF, 100 V, ? 20%, D, 250 mohm, 2917 [7343-31 Metric] - Tape and Reel... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.1504 / $2.3128 | Buy Now |
DISTI #
581-TCJD475M100R0250
|
Mouser Electronics | Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm RoHS: Compliant | 291 |
|
$2.2400 / $5.6200 | Buy Now |
|
Future Electronics | Case size D (7343) 4.7m.F 20% 100v - Polymer Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel |
500 Reel |
|
$3.5500 | Buy Now |
DISTI #
TCJD475M100R0250
|
TTI | Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.2200 / $2.5500 | Buy Now |
DISTI #
TCJD475M100R0250
|
TME | Capacitor: tantalum-polymer, 4.7uF, 100VDC, D, 2917, ESR: 250mΩ, TCJ Min Qty: 500 | 0 |
|
$2.4800 | RFQ |
DISTI #
TCJD475M100R0250
|
Avnet Abacus | Tantalum Polymer Capacitor 47 uF 100 V 20 D 250 mohm 2917 734331 Metric - Tape and Reel (Alt: TCJD4... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJD475M100R0250
TCJD475M100R0250 CAD Models
TCJD475M100R0250 Part Data Attributes
|
TCJD475M100R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD475M100R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 4.7uF, 2917
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 250 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJD475M100R0250
This table gives cross-reference parts and alternative options found for TCJD475M100R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJD475M100R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCJD475M100R0250E | Kyocera AVX Components | $3.6939 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | TCJD475M100R0250 vs TCJD475M100R0250E |
TCJD475M100S0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | TCJD475M100R0250 vs TCJD475M100S0250 |