-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive CAN FD transceiver with flexible data-rate and wake input 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCAN1043DRQ1 | Texas Instruments | Fault Protected CAN Transceiver With CAN FD and Wake Input 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50485-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4453 In Stock |
|
$1.1625 / $2.7700 | Buy Now |
DISTI #
595-TCAN1043DRQ1
|
Mouser Electronics | CAN Interface IC Automotive CAN FD transceiver with flexible data-rate and wake input 14-SOIC -55 to 125 RoHS: Compliant | 2480 |
|
$1.1600 / $2.7700 | Buy Now |
|
Ameya Holding Limited | TCAN1043DRQ1 | 7058 |
|
RFQ | |
|
LCSC | 2Mbps Transceiver SOIC-14 CAN Transceivers ROHS | 10 |
|
$0.8528 / $1.4009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1043DRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1043DRQ1
Texas Instruments
Automotive CAN FD transceiver with flexible data-rate and wake input 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-05 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TCAN1043DRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1043DRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULA430 | Ethernet Transceiver, MDMA20, METAL, MODULE-20 | TDK Corporation | TCAN1043DRQ1 vs ULA430 |
TM1250FSA1 | Ethernet Transceiver, Hybrid, 0.760 X 0.610 INCH, 0.125 INCH HEIGHT, GULLWING, FP-28 | Pulse Electronics Corporation | TCAN1043DRQ1 vs TM1250FSA1 |
NLXT914PC.B3 | Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TCAN1043DRQ1 vs NLXT914PC.B3 |
MN86961APF-G | DATACOM, ETHERNET TRANSCEIVER, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | TCAN1043DRQ1 vs MN86961APF-G |
TCAN1043DMTTQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | TCAN1043DRQ1 vs TCAN1043DMTTQ1 |
ML4658CP | Ethernet Transceiver, 1-Trnsvr, PDIP24, PLASTIC, DIP-24 | RF Micro Devices Inc | TCAN1043DRQ1 vs ML4658CP |
NQ83C96 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | TCAN1043DRQ1 vs NQ83C96 |
DP83223A | DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TCAN1043DRQ1 vs DP83223A |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | TCAN1043DRQ1 vs AM79C982-4JCT |
ML2652CQ | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC44, PLASTIC, LCC-44 | RF Micro Devices Inc | TCAN1043DRQ1 vs ML2652CQ |