Datasheets
TCA4031035GK005008-10.00M by: Pletronics Inc

TCVCXO, Sine,

Part Details for TCA4031035GK005008-10.00M by Pletronics Inc

Overview of TCA4031035GK005008-10.00M by Pletronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for TCA4031035GK005008-10.00M

TCA4031035GK005008-10.00M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCA4031035GK005008-10.00M Part Data Attributes

TCA4031035GK005008-10.00M Pletronics Inc
Buy Now Datasheet
Compare Parts:
TCA4031035GK005008-10.00M Pletronics Inc TCVCXO, Sine,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PLETRONICS INC
Package Description DILCC4,.2,200
Reach Compliance Code compliant
Additional Feature LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING
Aging 1 PPM/YEAR
Control Voltage-Max 2.5 V
Control Voltage-Min 0.5 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 8 ppm
Frequency Stability 0.5%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 2.65mm
Supply Current-Max 3 mA
Supply Voltage-Max 3.5 V
Supply Voltage-Min 3.1 V
Supply Voltage-Nom 3.3 V
Surface Mount YES

Alternate Parts for TCA4031035GK005008-10.00M

This table gives cross-reference parts and alternative options found for TCA4031035GK005008-10.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA4031035GK005008-10.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TCA3031035CC500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035GK005008-10.00M vs TCA3031035CC500008-10.00M
TCA3031035JH500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035GK005008-10.00M vs TCA3031035JH500008-10.00M
TCA3031035EG500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035GK005008-10.00M vs TCA3031035EG500008-10.00M
TCA4031035AG005008-10.00M TCVCXO, Sine, Pletronics Inc TCA4031035GK005008-10.00M vs TCA4031035AG005008-10.00M
TCA4031035LD005008-10.00M TCVCXO, Sine, Pletronics Inc TCA4031035GK005008-10.00M vs TCA4031035LD005008-10.00M
TCA3031035CH500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035GK005008-10.00M vs TCA3031035CH500008-10.00M
TCA4031035LB005008-10.00M TCVCXO, Sine, Pletronics Inc TCA4031035GK005008-10.00M vs TCA4031035LB005008-10.00M
TCA4031035FB005008-10.00M TCVCXO, Sine, Pletronics Inc TCA4031035GK005008-10.00M vs TCA4031035FB005008-10.00M
TCA4031035JF005008-10.00M TCVCXO, Sine, Pletronics Inc TCA4031035GK005008-10.00M vs TCA4031035JF005008-10.00M
TCA3031035BJ500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035GK005008-10.00M vs TCA3031035BJ500008-10.00M
Part Number Description Manufacturer Compare
PCE4031035AB005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035GK005008-10.00M vs PCE4031035AB005008-10.00M
PCF4031035FE005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035GK005008-10.00M vs PCF4031035FE005008-10.00M
PCF4031035DG005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035GK005008-10.00M vs PCF4031035DG005008-10.00M
PCE4031035DC005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035GK005008-10.00M vs PCE4031035DC005008-10.00M
PCF4031035DK005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035GK005008-10.00M vs PCF4031035DK005008-10.00M
PCF4031035JA005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035GK005008-10.00M vs PCF4031035JA005008-10.00M
PCE4031035DH005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035GK005008-10.00M vs PCE4031035DH005008-10.00M
PCF4031035JK005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035GK005008-10.00M vs PCF4031035JK005008-10.00M
PCF4031035CF005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035GK005008-10.00M vs PCF4031035CF005008-10.00M
PCF4031035EK005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035GK005008-10.00M vs PCF4031035EK005008-10.00M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA4031035GK005008-10.00M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA4031035GK005008-10.00M by Pletronics Inc

  • Please alert me when TCA4031035GK005008-10.00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCA4031035GK005008-10.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA4031035GK005008-10.00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCA4031035GK005008-10.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA4031035GK005008-10.00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA4031035GK005008-10.00M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: