TCA4031035LB005008-10.00M
Pletronics Inc
Description: TCVCXO, Sine,

Overview of TCA4031035LB005008-10.00M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for TCA4031035LB005008-10.00M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCA4031035LB005008-10.00M by Pletronics Inc

TCA4031035LB005008-10.00M
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PLETRONICS INC
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
Additional Feature
LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING
Aging
1 PPM/YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
8 ppm
Frequency Stability
0.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
45 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 2.65mm
Supply Current-Max
3 mA
Supply Voltage-Max
3.5 V
Supply Voltage-Min
3.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. TCA4031035LB005008-10.00M
    Pletronics Inc
    TCVCXO, Sine,
    VS

Alternate Parts for TCA4031035LB005008-10.00M

This table gives cross-reference parts and alternative options found for TCA4031035LB005008-10.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA4031035LB005008-10.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCA3031035CC500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035LB005008-10.00M vs TCA3031035CC500008-10.00M
TCA3031035JH500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035LB005008-10.00M vs TCA3031035JH500008-10.00M
TCA3031035EG500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035LB005008-10.00M vs TCA3031035EG500008-10.00M
TCA4031035AG005008-10.00M TCVCXO, Sine, Pletronics Inc TCA4031035LB005008-10.00M vs TCA4031035AG005008-10.00M
TCA4031035LD005008-10.00M TCVCXO, Sine, Pletronics Inc TCA4031035LB005008-10.00M vs TCA4031035LD005008-10.00M
TCA3031035CH500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035LB005008-10.00M vs TCA3031035CH500008-10.00M
TCA4031035FB005008-10.00M TCVCXO, Sine, Pletronics Inc TCA4031035LB005008-10.00M vs TCA4031035FB005008-10.00M
TCA4031035JF005008-10.00M TCVCXO, Sine, Pletronics Inc TCA4031035LB005008-10.00M vs TCA4031035JF005008-10.00M
TCA3031035BJ500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035LB005008-10.00M vs TCA3031035BJ500008-10.00M
TCA3031035EE500008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 4 PIN Pletronics Inc TCA4031035LB005008-10.00M vs TCA3031035EE500008-10.00M
Part Number Description Manufacturer Compare
PCE4031035AB005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035LB005008-10.00M vs PCE4031035AB005008-10.00M
PCF4031035FE005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035LB005008-10.00M vs PCF4031035FE005008-10.00M
PCF4031035DG005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035LB005008-10.00M vs PCF4031035DG005008-10.00M
PCE4031035DC005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035LB005008-10.00M vs PCE4031035DC005008-10.00M
PCF4031035DK005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035LB005008-10.00M vs PCF4031035DK005008-10.00M
PCF4031035JA005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035LB005008-10.00M vs PCF4031035JA005008-10.00M
PCE4031035DH005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035LB005008-10.00M vs PCE4031035DH005008-10.00M
PCF4031035JK005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035LB005008-10.00M vs PCF4031035JK005008-10.00M
PCF4031035CF005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035LB005008-10.00M vs PCF4031035CF005008-10.00M
PCF4031035EK005008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA4031035LB005008-10.00M vs PCF4031035EK005008-10.00M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA4031035LB005008-10.00M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA4031035LB005008-10.00M by Pletronics Inc

Select Manufacturer
Which Manufacturer of TCA4031035LB005008-10.00M would you like to use for your alert(s)?
  • Please alert me when TCA4031035LB005008-10.00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCA4031035LB005008-10.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA4031035LB005008-10.00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCA4031035LB005008-10.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA4031035LB005008-10.00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA4031035LB005008-10.00M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: