Part Details for TCA0G106M8R by ROHM Semiconductor
Overview of TCA0G106M8R by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA0G106M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625900872670
|
Chip1Stop | Cap Tant Solid 10uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125C T/R RoHS: Compliant pbFree: Yes | 2000 |
|
$0.1160 / $0.1210 | Buy Now |
Part Details for TCA0G106M8R
TCA0G106M8R CAD Models
TCA0G106M8R Part Data Attributes
|
TCA0G106M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCA0G106M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TC(A CASE) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCA0G106M8R
This table gives cross-reference parts and alternative options found for TCA0G106M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA0G106M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A106M004AT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | TCA0G106M8R vs T493A106M004AT6320 |
TBJA106M004CWLZ0023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCA0G106M8R vs TBJA106M004CWLZ0023 |
TBJA106M004CWSZ0745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCA0G106M8R vs TBJA106M004CWSZ0745 |
T493A106M004BT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCA0G106M8R vs T493A106M004BT61207280 |
T493A106M004CT622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TCA0G106M8R vs T493A106M004CT622CWAFL |
T493A106M004CT642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCA0G106M8R vs T493A106M004CT642A |
T493A106M004CB641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TCA0G106M8R vs T493A106M004CB641B |
TBJA106M004CBLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCA0G106M8R vs TBJA106M004CBLZ0723 |
T493A106M004BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCA0G106M8R vs T493A106M004BH63207640 |
T493A106M004CK651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TCA0G106M8R vs T493A106M004CK651C7610 |