Part Details for T493A106M004CB641B by KEMET Corporation
Overview of T493A106M004CB641B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A106M004CB641B
T493A106M004CB641B CAD Models
T493A106M004CB641B Part Data Attributes
|
T493A106M004CB641B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A106M004CB641B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 44.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A106M004CB641B
This table gives cross-reference parts and alternative options found for T493A106M004CB641B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A106M004CB641B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A106M004AT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | T493A106M004CB641B vs T493A106M004AT6320 |
TBJA106M004CWLZ0023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T493A106M004CB641B vs TBJA106M004CWLZ0023 |
TBJA106M004CWSZ0745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T493A106M004CB641B vs TBJA106M004CWSZ0745 |
T493A106M004BT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A106M004CB641B vs T493A106M004BT61207280 |
T493A106M004CT622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | T493A106M004CB641B vs T493A106M004CT622CWAFL |
T493A106M004CT642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T493A106M004CB641B vs T493A106M004CT642A |
TBJA106M004CBLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106M004CB641B vs TBJA106M004CBLZ0723 |
T493A106M004BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A106M004CB641B vs T493A106M004BH63207640 |
T493A106M004CK651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | T493A106M004CB641B vs T493A106M004CK651C7610 |
TBJA106M004CRSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106M004CB641B vs TBJA106M004CRSC0924 |