Part Details for TC9028P by Toshiba America Electronic Components
Overview of TC9028P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC9028P
TC9028P CAD Models
TC9028P Part Data Attributes:
|
TC9028P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC9028P
Toshiba America Electronic Components
IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for TC9028P
This table gives cross-reference parts and alternative options found for TC9028P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9028P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA3049ATD-T | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | TC9028P vs SAA3049ATD-T |
SI4031-B1-FM | Transmitter IC, RF, MO-220VGGD-8 ,QFN-20 | Silicon Laboratories Inc | TC9028P vs SI4031-B1-FM |
TC9012F | IC TRANSMITTER IC, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Remote Control IC | Toshiba America Electronic Components | TC9028P vs TC9012F |
UT912E-S20-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO20, SOP-20 | Unisonic Technologies Co Ltd | TC9028P vs UT912E-S20-T |
TC9243F | IC TRANSMITTER IC, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Remote Control IC | Toshiba America Electronic Components | TC9028P vs TC9243F |
M708B1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TC9028P vs M708B1 |
M708LB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TC9028P vs M708LB1 |
M3004LDT | INFRARED, TRANSMITTER IC, PDSO20, PLASTIC, SO-20 | STMicroelectronics | TC9028P vs M3004LDT |
SAA3049AT-T | IC INFRARED, RECEIVER IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | TC9028P vs SAA3049AT-T |
SAA3049APN | IC INFRARED, RECEIVER IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Remote Control IC | NXP Semiconductors | TC9028P vs SAA3049APN |