Part Details for TC850CLW by Microchip Technology Inc
Overview of TC850CLW by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for TC850CLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4051
|
Newark | Analog To Digital Converter Adc, 15Bit, 40Sps, Lcc-44, Resolution (Bits):15Bit, Sampling Rate:40Sps, Input Channel Type:Differential, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-5V Rohs Compliant: Yes |Microchip TC850CLW Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6400 / $40.1400 | Buy Now |
DISTI #
TC850CLW-ND
|
DigiKey | IC ADC 15BIT DUAL SLOPE 44PLCC Min Qty: 27 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.2700 | Buy Now |
DISTI #
TC850CLW
|
Avnet Americas | ADC Single Multi-Slope 40sps 15-bit+Sign Parallel 44-Pin PLCC Tube - Rail/Tube (Alt: TC850CLW) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$37.5100 / $49.5200 | Buy Now |
DISTI #
579-TC850CLW
|
Mouser Electronics | Analog to Digital Converters - ADC 16 Bit Hi Speed A/D RoHS: Compliant | 0 |
|
$37.5100 / $41.2700 | Order Now |
DISTI #
TC850CLW
|
Microchip Technology Inc | 16 Bit Hi Speed A/D, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$28.8500 / $49.5200 | Buy Now |
DISTI #
70569577
|
RS | IC ADC 15BIT FAST 44PLCC | Microchip Technology Inc. TC850CLW RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0500 / $47.8400 | RFQ |
|
Future Electronics | Single Channel Parallel Interface ±5 V 40 bps 15-Bit A/D Converter - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 0Tube |
|
$40.4700 / $41.0500 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Multi-Slope - 40sps - 15-bit+Sign Parallel - 44-Pin PLCC - Tube RoHS: Compliant | 0 |
|
$24.8200 / $36.1800 | Buy Now |
|
NAC | 16 Bit Hi Speed A/D - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
$22.8800 / $26.8000 | Buy Now |
DISTI #
TC850CLW
|
Avnet Silica | ADC Single Multi-Slope 40sps 15-bit+Sign Parallel 44-Pin PLCC Tube (Alt: TC850CLW) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC850CLW
TC850CLW CAD Models
TC850CLW Part Data Attributes:
|
TC850CLW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC850CLW
Microchip Technology Inc
1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, DIP40,.6 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | 3.2 V | |
Converter Type | ADC, MULTI-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 15 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for TC850CLW
This table gives cross-reference parts and alternative options found for TC850CLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC850CLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC850ILW | 1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC850CLW vs TC850ILW |
TC850CLW713 | 1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, PQCC44 | Microchip Technology Inc | TC850CLW vs TC850CLW713 |