Part Details for TC7WZ38FK by Toshiba America Electronic Components
Overview of TC7WZ38FK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for TC7WZ38FK
TC7WZ38FK CAD Models
TC7WZ38FK Part Data Attributes:
|
TC7WZ38FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WZ38FK
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for TC7WZ38FK
This table gives cross-reference parts and alternative options found for TC7WZ38FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WZ38FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G38DCURE4 | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | TC7WZ38FK vs SN74LVC2G38DCURE4 |
74LVC2G38DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | TC7WZ38FK vs 74LVC2G38DC |
74LVC2G38DC,125 | 74LVC2G38 - Dual 2-input NAND gate; open drain SSOP 8-Pin | NXP Semiconductors | TC7WZ38FK vs 74LVC2G38DC,125 |
SN74LVC2G38DCUR | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | TC7WZ38FK vs SN74LVC2G38DCUR |
74LVC2G38DC,125 | 74LVC2G38 - Dual 2-input NAND gate; open drain@en-us SSOP 8-Pin | Nexperia | TC7WZ38FK vs 74LVC2G38DC,125 |
SN74LVC2G38DCURG4 | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | TC7WZ38FK vs SN74LVC2G38DCURG4 |
NC7WZ38K8X_NL | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | TC7WZ38FK vs NC7WZ38K8X_NL |
74LVC2G38DC | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | TC7WZ38FK vs 74LVC2G38DC |
SN74LVC2G38DCUTE4 | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | TC7WZ38FK vs SN74LVC2G38DCUTE4 |