Part Details for TC7WG02FK by Toshiba America Electronic Components
Overview of TC7WG02FK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for TC7WG02FK
TC7WG02FK CAD Models
TC7WG02FK Part Data Attributes:
|
TC7WG02FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WG02FK
Toshiba America Electronic Components
IC LVP SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.003 A | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |