Part Details for TC7W139FU by Toshiba America Electronic Components
Overview of TC7W139FU by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7W139FU
TC7W139FU CAD Models
TC7W139FU Part Data Attributes
|
TC7W139FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W139FU
Toshiba America Electronic Components
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Decoder/Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm |
Alternate Parts for TC7W139FU
This table gives cross-reference parts and alternative options found for TC7W139FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7W139FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7W139FU(TE12L) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SSOP-8, Decoder/Driver | Toshiba America Electronic Components | TC7W139FU vs TC7W139FU(TE12L) |
TC7W139FU(TE85L) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SSOP-8, Decoder/Driver | Toshiba America Electronic Components | TC7W139FU vs TC7W139FU(TE85L) |