Part Details for TC7SZ125FU(T5L,JFT by Toshiba America Electronic Components
Overview of TC7SZ125FU(T5L,JFT by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SZ125FU(T5L,JFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7SZ125FU(T5L,JFT
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ125FU(T5L,JFT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TC7SZ125FU(T5L,JFT
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ125FU(T5L,JFT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for TC7SZ125FU(T5L,JFT
TC7SZ125FU(T5L,JFT CAD Models
TC7SZ125FU(T5L,JFT Part Data Attributes:
|
TC7SZ125FU(T5L,JFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ125FU(T5L,JFT
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7SZ125FU(T5L,JFT
This table gives cross-reference parts and alternative options found for TC7SZ125FU(T5L,JFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ125FU(T5L,JFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ125FU(5LMTM,F | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Toshiba America Electronic Components | TC7SZ125FU(T5L,JFT vs TC7SZ125FU(5LMTM,F |
935299991125 | Bus Driver | Nexperia | TC7SZ125FU(T5L,JFT vs 935299991125 |
TC7SZ125FU | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125FU(T5L,JFT vs TC7SZ125FU |
74HC1G125GW,165 | 74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | TC7SZ125FU(T5L,JFT vs 74HC1G125GW,165 |
74HC1G125GW-Q100H | 74HC1G125-Q100; 74HCT1G125-Q100 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | TC7SZ125FU(T5L,JFT vs 74HC1G125GW-Q100H |
74HC1G125GW | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | NXP Semiconductors | TC7SZ125FU(T5L,JFT vs 74HC1G125GW |
TC7SZ125FU(TE85L) | IC HC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125FU(T5L,JFT vs TC7SZ125FU(TE85L) |
935245690125 | Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | TC7SZ125FU(T5L,JFT vs 935245690125 |
74HC1G125GW,125 | 74HC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | TC7SZ125FU(T5L,JFT vs 74HC1G125GW,125 |
74HC1G125GW-G | Bus Driver | Nexperia | TC7SZ125FU(T5L,JFT vs 74HC1G125GW-G |