TC7SZ125FU(T5L,JFT
vs
74HC1G125GW,165
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
NEXPERIA
|
Part Package Code |
SSOP
|
TSSOP
|
Package Description |
TSSOP,
|
TSSOP,
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Toshiba
|
Nexperia
|
Family |
LVC/LCX/Z
|
HC/UH
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2 mm
|
2.05 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
11.5 ns
|
150 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT353-1
|
Date Of Intro |
|
2017-02-01
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
TIN
|
|
|
|
Compare TC7SZ125FU(T5L,JFT with alternatives
-
TC7SZ125FU(T5L,JFT vs 74HC1G125GW,125
-
TC7SZ125FU(T5L,JFT vs 935245690165
-
TC7SZ125FU(T5L,JFT vs 74HC1G125GW-Q100
-
TC7SZ125FU(T5L,JFT vs TC7SZ125FU(TE85L)
-
TC7SZ125FU(T5L,JFT vs TC7SZ125FU
-
TC7SZ125FU(T5L,JFT vs 74HC1G125GW-G
-
TC7SZ125FU(T5L,JFT vs TC7SZ125FU(5LMTM,F
-
TC7SZ125FU(T5L,JFT vs TC7SZ125FU,LJ(CT
-
TC7SZ125FU(T5L,JFT vs 74HC1G125GW
Compare 74HC1G125GW,165 with alternatives
-
74HC1G125GW,165 vs 74HC1G125GW,125
-
74HC1G125GW,165 vs 935245690165
-
74HC1G125GW,165 vs 74HC1G125GW-Q100
-
74HC1G125GW,165 vs TC7SZ125FU(TE85L)
-
74HC1G125GW,165 vs TC7SZ125FU
-
74HC1G125GW,165 vs 74HC1G125GW-G
-
74HC1G125GW,165 vs TC7SZ125FU(5LMTM,F
-
74HC1G125GW,165 vs TC7SZ125FU,LJ(CT
-
74HC1G125GW,165 vs 74HC1G125GW