-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC GATE XOR 1CH 2-INP USV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8216
|
Newark | Exclusive Or, 2I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SH86FU, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14825 |
|
$0.0600 | Buy Now |
DISTI #
TC7SH86FULJ(CTCT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 5SSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5157 In Stock |
|
$0.0319 / $0.3200 | Buy Now |
DISTI #
TC7SH86FU,LJ(CT
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SH86FU,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0362 / $0.0462 | Buy Now |
DISTI #
757-TC7SH86FULJ(CT
|
Mouser Electronics | Logic Gates L-MOS EXCLUSIVE-OR RoHS: Compliant | 40419 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
TC7SH86FU,LJ(CT
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SH86FU,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0362 / $0.0462 | Buy Now |
DISTI #
TC7SH86FU,LJ(CT
|
EBV Elektronik | OR Gate 1-Element 2-IN CMOS 5-Pin SSOP (Alt: TC7SH86FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 24000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.1208 / $0.1299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SH86FU,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH86FU,LJ(CT
Toshiba America Electronic Components
IC GATE XOR 1CH 2-INP USV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TC7SH86FU,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH86FU,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH86FE | IC LV/LV-A/LVX/H SERIES, 2-INPUT XOR GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | TC7SH86FU,LJ(CT vs TC7SH86FE |
74AHC1G86SE-7 | XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | TC7SH86FU,LJ(CT vs 74AHC1G86SE-7 |
SN74AHC1G86DCK | AHC SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | TC7SH86FU,LJ(CT vs SN74AHC1G86DCK |
SN74AHC1G86DCKRE4 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | TC7SH86FU,LJ(CT vs SN74AHC1G86DCKRE4 |
SN74AHC1G86DBVG4 | Single 2-Input Exclusive-OR Gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SH86FU,LJ(CT vs SN74AHC1G86DBVG4 |
TC7SH86FU(5LGH,JFT | XOR GATE | Toshiba America Electronic Components | TC7SH86FU,LJ(CT vs TC7SH86FU(5LGH,JFT |
NC7S86M5X_NL | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SH86FU,LJ(CT vs NC7S86M5X_NL |
TC7SH86F | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SH86FU,LJ(CT vs TC7SH86F |
74V1G86S | 74V SERIES, 2-INPUT XOR GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | TC7SH86FU,LJ(CT vs 74V1G86S |
SN74AHC1G86DBVTG4 | Single 2-Input Exclusive-OR Gate 5-SOT-23 -40 to 85 | Texas Instruments | TC7SH86FU,LJ(CT vs SN74AHC1G86DBVTG4 |