Part Details for TC7SH14FS by Toshiba America Electronic Components
Overview of TC7SH14FS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC7SH14FS
TC7SH14FS CAD Models
TC7SH14FS Part Data Attributes
|
TC7SH14FS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH14FS
Toshiba America Electronic Components
IC LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.03,14 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 18.5 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 0.8 mm |
Alternate Parts for TC7SH14FS
This table gives cross-reference parts and alternative options found for TC7SH14FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH14FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G14DBVTE4 | Single Schmitt-Trigger Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SH14FS vs SN74AHC1G14DBVTE4 |
NL17SG07P5T5G | Buffer with Open-Drain Output, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | TC7SH14FS vs NL17SG07P5T5G |
MC74VHC1G14DTT3 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | TC7SH14FS vs MC74VHC1G14DTT3 |
MC74VHC1GT14DTT1G | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | TC7SH14FS vs MC74VHC1GT14DTT1G |
NLU1GT04MUTCG | Single Inverter, TTL-Level, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL | onsemi | TC7SH14FS vs NLU1GT04MUTCG |
NLU1GT04AMX1TCG | 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | TC7SH14FS vs NLU1GT04AMX1TCG |
M74VHC1GT04DTT1G | Single Inverter, TTL Level, TSOP-5, 3000-REEL | onsemi | TC7SH14FS vs M74VHC1GT04DTT1G |
M74VHC1GT14DFT2G | Single Inverter with TTL Level Input, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7SH14FS vs M74VHC1GT14DFT2G |
MC74VHC1GT04DFT2G | Single Inverter, TTL Level, 3000-REEL | onsemi | TC7SH14FS vs MC74VHC1GT04DFT2G |
MC74VHC1GT14DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | TC7SH14FS vs MC74VHC1GT14DFT1 |