Part Details for NLU1GT04AMX1TCG by onsemi
Overview of NLU1GT04AMX1TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLU1GT04AMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0282
|
Newark | Nlu1Gt04Amx1Tcg, Motor Driver Ic |Onsemi NLU1GT04AMX1TCG Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
|
Rochester Electronics | NLU1GT04 - TTL LEVEL, SINGLE INVERTER RoHS: Compliant Status: Rochester Active Min Qty: 1 | 104615 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER 1CH 1-INP 6ULLGA | 1180 |
|
RFQ |
Part Details for NLU1GT04AMX1TCG
NLU1GT04AMX1TCG CAD Models
NLU1GT04AMX1TCG Part Data Attributes
|
NLU1GT04AMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU1GT04AMX1TCG
onsemi
1G SERIES, 1-INPUT INVERT GATE, DSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LGA | |
Package Description | 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 1G | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 17.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for NLU1GT04AMX1TCG
This table gives cross-reference parts and alternative options found for NLU1GT04AMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU1GT04AMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G14DBVTE4 | Single Schmitt-Trigger Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | NLU1GT04AMX1TCG vs SN74AHC1G14DBVTE4 |
NL17SG07P5T5G | Buffer with Open-Drain Output, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | NLU1GT04AMX1TCG vs NL17SG07P5T5G |
MC74VHC1G14DTT3 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NLU1GT04AMX1TCG vs MC74VHC1G14DTT3 |
MC74VHC1GT14DTT1G | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NLU1GT04AMX1TCG vs MC74VHC1GT14DTT1G |
NLU1GT04MUTCG | Single Inverter, TTL-Level, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL | onsemi | NLU1GT04AMX1TCG vs NLU1GT04MUTCG |
M74VHC1GT04DTT1G | Single Inverter, TTL Level, TSOP-5, 3000-REEL | onsemi | NLU1GT04AMX1TCG vs M74VHC1GT04DTT1G |
M74VHC1GT14DFT2G | Single Inverter with TTL Level Input, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLU1GT04AMX1TCG vs M74VHC1GT14DFT2G |
MC74VHC1GT04DFT2G | Single Inverter, TTL Level, 3000-REEL | onsemi | NLU1GT04AMX1TCG vs MC74VHC1GT04DFT2G |
MC74VHC1GT14DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NLU1GT04AMX1TCG vs MC74VHC1GT14DFT1 |
NC7SV05L6X | TinyLogic ULP-A Inverter (Open Drain Output), 5000-REEL | onsemi | NLU1GT04AMX1TCG vs NC7SV05L6X |