Part Details for TC7S02FU(TE85L) by Toshiba America Electronic Components
Overview of TC7S02FU(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7S02FU(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5 | 8860 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5 | 2760 |
|
$0.0450 / $0.1000 | Buy Now |
|
Quest Components | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5 | 2184 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5 | 159 |
|
$0.2205 / $0.4900 | Buy Now |
Part Details for TC7S02FU(TE85L)
TC7S02FU(TE85L) CAD Models
TC7S02FU(TE85L) Part Data Attributes
|
TC7S02FU(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S02FU(TE85L)
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.002 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7S02FU(TE85L)
This table gives cross-reference parts and alternative options found for TC7S02FU(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S02FU(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V1G00CTR | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | TC7S02FU(TE85L) vs 74V1G00CTR |
74V1G00C | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | TC7S02FU(TE85L) vs 74V1G00C |
74HC1G02GW-G | NOR Gate | Nexperia | TC7S02FU(TE85L) vs 74HC1G02GW-G |
MC74HC1G02DFT2 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Rochester Electronics LLC | TC7S02FU(TE85L) vs MC74HC1G02DFT2 |
74HC1G00GW-Q100H | 74HC1G00-Q100; 74HCT1G00-Q100 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | TC7S02FU(TE85L) vs 74HC1G00GW-Q100H |
74HC1G00GW,165 | 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | TC7S02FU(TE85L) vs 74HC1G00GW,165 |
74HC1G00GW,125 | 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | TC7S02FU(TE85L) vs 74HC1G00GW,125 |
NC7S02P5X_NL | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | TC7S02FU(TE85L) vs NC7S02P5X_NL |
MC74HC1G02DFT4 | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7S02FU(TE85L) vs MC74HC1G02DFT4 |
935245610165 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7S02FU(TE85L) vs 935245610165 |