Part Details for TC74VHC4052AFT by Toshiba America Electronic Components
Overview of TC74VHC4052AFT by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC4052AFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Analog Multiplexer/Demultiplexer | 19600 |
|
RFQ |
Part Details for TC74VHC4052AFT
TC74VHC4052AFT CAD Models
TC74VHC4052AFT Part Data Attributes:
|
TC74VHC4052AFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC4052AFT
Toshiba America Electronic Components
IC DUAL 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.4 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Multiplexer or Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 86 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 22 ns | |
Switch-on Time-Max | 22 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TC74VHC4052AFT
This table gives cross-reference parts and alternative options found for TC74VHC4052AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC4052AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4052APWRG4 | 5-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | TC74VHC4052AFT vs SN74LV4052APWRG4 |
SN74LV4052APWE4 | 5-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | TC74VHC4052AFT vs SN74LV4052APWE4 |
74VHC4052MTCX_NL | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | TC74VHC4052AFT vs 74VHC4052MTCX_NL |
SN74LV4052APWT | 5-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | TC74VHC4052AFT vs SN74LV4052APWT |
TC74LVX4052FT | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | TC74VHC4052AFT vs TC74LVX4052FT |
74LV4052PW | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | TC74VHC4052AFT vs 74LV4052PW |
74LV4052PW,118 | 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | TC74VHC4052AFT vs 74LV4052PW,118 |
74LV4052PW-Q100J | 74LV4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | TC74VHC4052AFT vs 74LV4052PW-Q100J |
74LV4052DB-T | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | TC74VHC4052AFT vs 74LV4052DB-T |
935174950112 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 | Nexperia | TC74VHC4052AFT vs 935174950112 |