Part Details for TC74VHC00FN by Toshiba America Electronic Components
Overview of TC74VHC00FN by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC00FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74VHC00FN
|
Avnet Americas | NAND GATE 4-ELEM 2-IN CMOS 14PIN SOL - Tape and Reel (Alt: TC74VHC00FN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2475 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 1980 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 1976 |
|
$0.1300 / $0.3000 | Buy Now |
Part Details for TC74VHC00FN
TC74VHC00FN CAD Models
TC74VHC00FN Part Data Attributes
|
TC74VHC00FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC00FN
Toshiba America Electronic Components
IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74VHC00FN
This table gives cross-reference parts and alternative options found for TC74VHC00FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC00FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT00D,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | TC74VHC00FN vs 74AHCT00D,112 |
74VHCT00AMX | Quad 2-Input NAND Gate, 2500-REEL | onsemi | TC74VHC00FN vs 74VHCT00AMX |
74AHCT00D,118 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | TC74VHC00FN vs 74AHCT00D,118 |
TC74VHCT00AFN | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | TC74VHC00FN vs TC74VHCT00AFN |
74VHC00M | Quad 2-Input NAND Gate, 1100-TUBE | onsemi | TC74VHC00FN vs 74VHC00M |
74AHC00S14-13 | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | TC74VHC00FN vs 74AHC00S14-13 |
74AHCT00D-Q100J | 74AHC00-Q100; 74AHCT00-Q100 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | TC74VHC00FN vs 74AHCT00D-Q100J |
MC74VHC00DR2G | Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | TC74VHC00FN vs MC74VHC00DR2G |
74AHC00D-Q100J | 74AHC00-Q100; 74AHCT00-Q100 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | TC74VHC00FN vs 74AHC00D-Q100J |
74AHCT00S14-13 | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | TC74VHC00FN vs 74AHCT00S14-13 |