-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9211
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C Rohs Compliant: Yes |Onsemi MC74VHCT00ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1325 |
|
$0.2520 / $0.6450 | Buy Now |
DISTI #
45J1375
|
Newark | Ic, logic Gate, quad 2-Input Nand, ahct/Vhct-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHCT00ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
MC74VHCT00ADR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
836 In Stock |
|
$0.2069 / $0.6300 | Buy Now |
DISTI #
MC74VHCT00ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT00ADR2G) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2052 / $0.2449 | Buy Now |
DISTI #
863-MC74VHCT00ADR2G
|
Mouser Electronics | Logic Gates 3-5.5V Quad 2-Input NAND RoHS: Compliant | 2654 |
|
$0.2050 / $0.6200 | Buy Now |
DISTI #
70466573
|
RS | MC74VHCT00ADR2G, Quad 2-Input NAND Logic Gate, 3 - 5.5 V, 14-Pin SOIC | ON Semiconductor MC74VHCT00ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.2220 | RFQ |
|
Bristol Electronics | Min Qty: 9 | 390 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | 312 |
|
$0.2250 / $0.7500 | Buy Now | |
|
Quest Components | 1170 |
|
$0.3280 / $0.8200 | Buy Now | |
|
Rochester Electronics | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2278 |
|
$0.2052 / $0.2414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHCT00ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT00ADR2G
onsemi
Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74VHCT00ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT00ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT00ADR2 | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74VHCT00ADR2G vs MC74VHCT00ADR2 |
MC74VHCT00AD | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74VHCT00ADR2G vs MC74VHCT00AD |
MC74VHCT00ADR2 | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74VHCT00ADR2G vs MC74VHCT00ADR2 |
MC74VHCT00AD | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74VHCT00ADR2G vs MC74VHCT00AD |
74VHCT00AMX | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHCT00ADR2G vs 74VHCT00AMX |
74VHCT00AM | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHCT00ADR2G vs 74VHCT00AM |