Part Details for TC74HC4051AF by Toshiba America Electronic Components
Overview of TC74HC4051AF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4051AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOP16 | 3730 |
|
RFQ | |
|
Win Source Electronics | 8-CHANNEL ANALOG MULTIPLEXER/DEMULITIPLEXER | 5495 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for TC74HC4051AF
TC74HC4051AF CAD Models
TC74HC4051AF Part Data Attributes
|
TC74HC4051AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4051AF
Toshiba America Electronic Components
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY; ALSO AVAILABLE IN LEADED PACKAGE SOP16-P-300-1.27 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 45 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74HC4051AF
This table gives cross-reference parts and alternative options found for TC74HC4051AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4051AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4051AF(EL) | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | TC74HC4051AF vs TC74HC4051AF(EL) |
MC74HC4051AFEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | TC74HC4051AF vs MC74HC4051AFEL |
MC74HC4051AFEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | Rochester Electronics LLC | TC74HC4051AF vs MC74HC4051AFEL |
TC74HC4051AF-TP2EL | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | TC74HC4051AF vs TC74HC4051AF-TP2EL |
TC74HC4051AF(TP2) | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | TC74HC4051AF vs TC74HC4051AF(TP2) |
CD74HC4051NSRE4 | 5-V, 8:1, 1-channel analog mutliplexer 16-SO -55 to 125 | Texas Instruments | TC74HC4051AF vs CD74HC4051NSRE4 |
MC74HC4051AFELG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | Rochester Electronics LLC | TC74HC4051AF vs MC74HC4051AFELG |
HD74HC4051FP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, FP-16DA | Hitachi Ltd | TC74HC4051AF vs HD74HC4051FP |
HD74HC4051FP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, FP-16DA | Renesas Electronics Corporation | TC74HC4051AF vs HD74HC4051FP |