Part Details for TC74HC4049AP by Toshiba America Electronic Components
Overview of TC74HC4049AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4049AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CMOS Digital Integrated Circuit Silicon Monolithic | 21000 |
|
RFQ |
Part Details for TC74HC4049AP
TC74HC4049AP CAD Models
TC74HC4049AP Part Data Attributes:
|
TC74HC4049AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4049AP
Toshiba America Electronic Components
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0078 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC4049AP
This table gives cross-reference parts and alternative options found for TC74HC4049AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4049AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4049NB | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, Gate | NXP Semiconductors | TC74HC4049AP vs 74HC4049NB |
933669720652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16 | Nexperia | TC74HC4049AP vs 933669720652 |
CD54HC4049F3A | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | TC74HC4049AP vs CD54HC4049F3A |
TC74HC4049P | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | TC74HC4049AP vs TC74HC4049P |
5962-8681901EA | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | TC74HC4049AP vs 5962-8681901EA |
MM74HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | TC74HC4049AP vs MM74HC4049N |
MM54HC4049J | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | TC74HC4049AP vs MM54HC4049J |
CD54HC4049F3A | Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125 | Texas Instruments | TC74HC4049AP vs CD54HC4049F3A |
MM54HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, DIP-16 | Fairchild Semiconductor Corporation | TC74HC4049AP vs MM54HC4049N |
CD54HC4049F/3 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | TC74HC4049AP vs CD54HC4049F/3 |