There are no models available for this part yet.
Overview of TC74HC139P by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for TC74HC139P by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 200 |
|
RFQ | ||||
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 4 |
|
$0.9000 | Buy Now |
CAD Models for TC74HC139P by Toshiba America Electronic Components
Part Data Attributes for TC74HC139P by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
2-LINE TO 4-LINE DECODER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
38 ns
|
Propagation Delay (tpd)
|
165 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for TC74HC139P
This table gives cross-reference parts and alternative options found for TC74HC139P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC139P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC238MTR | AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | TC74HC139P vs 74VHC238MTR |
935033090602 | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | TC74HC139P vs 935033090602 |
MC74VHC259DTEL | AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 | onsemi | TC74HC139P vs MC74VHC259DTEL |
5962R9668104VJX | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Intersil Corporation | TC74HC139P vs 5962R9668104VJX |
HD74LS48RP | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | TC74HC139P vs HD74LS48RP |
SNJ5443AJ-00 | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | TC74HC139P vs SNJ5443AJ-00 |
CD4543BPWRG4 | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 | Texas Instruments | TC74HC139P vs CD4543BPWRG4 |
TC74VHC238FS | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver | Toshiba America Electronic Components | TC74HC139P vs TC74VHC238FS |
MC14514BDW | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | onsemi | TC74HC139P vs MC14514BDW |
SN74HC4514DW | 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 | Texas Instruments | TC74HC139P vs SN74HC4514DW |